0.47 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU21GSB5474KTNA01

DigiKey Part Number
587-MCASU21GSB5474KTNA01TR-ND - Tape & Reel (TR)
587-MCASU21GSB5474KTNA01CT-ND - Cut Tape (CT)
587-MCASU21GSB5474KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU21GSB5474KTNA01
Description
CAP CER 0.47UF 50V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU21GSB5474KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.51200RM5.12
50RM0.36640RM18.32
100RM0.32190RM32.19
500RM0.24688RM123.44
1,000RM0.22383RM223.83
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.19537RM586.11
6,000RM0.18147RM1,088.82
9,000RM0.17451RM1,570.59
15,000RM0.16680RM2,502.00
21,000RM0.16230RM3,408.30
30,000RM0.15796RM4,738.80
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100