
MCJCE31LBB7106KTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCE31LBB7106KTPA01TR-ND - Tape & Reel (TR) 587-MCJCE31LBB7106KTPA01CT-ND - Cut Tape (CT) 587-MCJCE31LBB7106KTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCE31LBB7106KTPA01 |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCE31LBB7106KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.33000 | RM2.33 |
| 10 | RM1.43800 | RM14.38 |
| 50 | RM1.08540 | RM54.27 |
| 100 | RM0.97680 | RM97.68 |
| 500 | RM0.79332 | RM396.66 |
| 1,000 | RM0.73660 | RM736.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.68995 | RM1,379.90 |
| 4,000 | RM0.65155 | RM2,606.20 |
| 6,000 | RM0.63233 | RM3,793.98 |
| 10,000 | RM0.61102 | RM6,110.20 |
| 14,000 | RM0.59857 | RM8,379.98 |
| 20,000 | RM0.58659 | RM11,731.80 |
| Unit Price without VAT: | RM2.33000 |
|---|---|
| Unit Price with VAT: | RM2.56300 |

