
MCJCH168BB7473KTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCH168BB7473KTPA01TR-ND - Tape & Reel (TR) 587-MCJCH168BB7473KTPA01CT-ND - Cut Tape (CT) 587-MCJCH168BB7473KTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCH168BB7473KTPA01 |
Description | CAP CER 0.047UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCH168BB7473KTPA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.65400 | RM6.54 |
| 50 | RM0.47440 | RM23.72 |
| 100 | RM0.41920 | RM41.92 |
| 500 | RM0.32608 | RM163.04 |
| 1,000 | RM0.29735 | RM297.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.26194 | RM785.82 |
| 6,000 | RM0.24464 | RM1,467.84 |
| 9,000 | RM0.23598 | RM2,123.82 |
| 15,000 | RM0.22638 | RM3,395.70 |
| 21,000 | RM0.22077 | RM4,636.17 |
| 30,000 | RM0.21537 | RM6,461.10 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

