4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCJCH21GBB7472KTPA01

DigiKey Part Number
587-MCJCH21GBB7472KTPA01TR-ND - Tape & Reel (TR)
587-MCJCH21GBB7472KTPA01CT-ND - Cut Tape (CT)
587-MCJCH21GBB7472KTPA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCJCH21GBB7472KTPA01
Description
CAP CER 4700PF 100V X7R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCJCH21GBB7472KTPA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.22000RM1.22
10RM0.72100RM7.21
50RM0.52480RM26.24
100RM0.46490RM46.49
500RM0.36358RM181.79
1,000RM0.33234RM332.34
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.30665RM613.30
4,000RM0.28553RM1,142.12
6,000RM0.27496RM1,649.76
10,000RM0.26325RM2,632.50
14,000RM0.25640RM3,589.60
20,000RM0.24982RM4,996.40
Manufacturers Standard Package
Unit Price without VAT:RM1.22000
Unit Price with VAT:RM1.34200