
MCJCS32NSB7473KTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCS32NSB7473KTPA01TR-ND - Tape & Reel (TR) 587-MCJCS32NSB7473KTPA01CT-ND - Cut Tape (CT) 587-MCJCS32NSB7473KTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCS32NSB7473KTPA01 |
Description | CAP CER 0.047UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCS32NSB7473KTPA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.92000 | RM2.92 |
| 10 | RM1.82000 | RM18.20 |
| 50 | RM1.39080 | RM69.54 |
| 100 | RM1.25840 | RM125.84 |
| 500 | RM1.03488 | RM517.44 |
| 1,000 | RM0.96577 | RM965.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.90890 | RM1,817.80 |
| 4,000 | RM0.86208 | RM3,448.32 |
| 6,000 | RM0.83864 | RM5,031.84 |
| 10,000 | RM0.81266 | RM8,126.60 |
| 14,000 | RM0.79746 | RM11,164.44 |
| 20,000 | RM0.78285 | RM15,657.00 |
| Unit Price without VAT: | RM2.92000 |
|---|---|
| Unit Price with VAT: | RM3.21200 |

