0.22 µF ±20% 4V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEASA042SB5224MWNA01

DigiKey Part Number
587-MEASA042SB5224MWNA01TR-ND - Tape & Reel (TR)
587-MEASA042SB5224MWNA01CT-ND - Cut Tape (CT)
587-MEASA042SB5224MWNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEASA042SB5224MWNA01
Description
CAP CER 0.22UF 4V X5R 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 4V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.14600RM1.46
50RM0.09860RM4.93
100RM0.08390RM8.39
500RM0.06004RM30.02
1,000RM0.05276RM52.76
2,500RM0.04510RM112.75
5,000RM0.04050RM202.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000RM0.03108RM1,243.20
80,000RM0.02898RM2,318.40
120,000RM0.02793RM3,351.60
200,000RM0.02677RM5,354.00
280,000RM0.02609RM7,305.20
400,000RM0.02543RM10,172.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900