330 nH Shielded Drum Core, Wirewound Inductor 5.1 A 22mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEKK2520TR33M

DigiKey Part Number
587-5247-2-ND - Tape & Reel (TR)
587-5247-1-ND - Cut Tape (CT)
587-5247-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEKK2520TR33M
Description
FIXED IND 330NH 5.1A 22 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 nH Shielded Drum Core, Wirewound Inductor 5.1 A 22mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MEKK2520TR33M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.4A
Shielding
Shielded
DC Resistance (DCR)
22mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.34000RM1.34
10RM1.09900RM10.99
100RM0.90340RM90.34
1,000RM0.74297RM742.97
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.67687RM2,030.61
6,000RM0.63827RM3,829.62
9,000RM0.61675RM5,550.75
15,000RM0.59069RM8,860.35
21,000RM0.57415RM12,057.15
30,000RM0.55713RM16,713.90
Manufacturers Standard Package
Unit Price without VAT:RM1.34000
Unit Price with VAT:RM1.47400