MLASH21GSB7473MTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.87000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.17157
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.31215
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.31215
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.31215
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.31215
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.14680
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.04598
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM2.22930
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM0.94078
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM2.37087
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM2.37577
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.11404
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.15535
Datasheet
0.047 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASH21GSB7473MTNA01

DigiKey Part Number
587-MLASH21GSB7473MTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASH21GSB7473MTNA01
Description
CAP CER 0.047UF 100V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASH21GSB7473MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.14680RM440.40
Manufacturers Standard Package
Unit Price without VAT:RM0.14680
Unit Price with VAT:RM0.16148