
MLASU063SB7102KFNA01 | |
|---|---|
DigiKey Part Number | 587-MLASU063SB7102KFNA01TR-ND - Tape & Reel (TR) 587-MLASU063SB7102KFNA01CT-ND - Cut Tape (CT) 587-MLASU063SB7102KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLASU063SB7102KFNA01 |
Description | CAP CER 1000PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.22100 | RM2.21 |
| 50 | RM0.15200 | RM7.60 |
| 100 | RM0.13120 | RM13.12 |
| 500 | RM0.09598 | RM47.99 |
| 1,000 | RM0.08522 | RM85.22 |
| 2,500 | RM0.07388 | RM184.70 |
| 5,000 | RM0.06707 | RM335.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.05868 | RM880.20 |
| 30,000 | RM0.05457 | RM1,637.10 |
| 45,000 | RM0.05252 | RM2,363.40 |
| 75,000 | RM0.05024 | RM3,768.00 |
| 105,000 | RM0.04891 | RM5,135.55 |
| 150,000 | RM0.04763 | RM7,144.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

