470 pF ±10% 16V Ceramic Capacitor X5R 008004 (0201 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE021SB5471KWNA01

DigiKey Part Number
587-MSASE021SB5471KWNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSASE021SB5471KWNA01
Description
CAP CER 470PF 16V X5R 008004
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 pF ±10% 16V Ceramic Capacitor X5R 008004 (0201 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASE021SB5471KWNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
008004 (0201 Metric)
Size / Dimension
0.010" L x 0.005" W (0.25mm x 0.13mm)
Height - Seated (Max)
-
Thickness (Max)
0.005" (0.14mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.36485RM18,242.50
Manufacturers Standard Package
Unit Price without VAT:RM0.36485
Unit Price with VAT:RM0.40134