MMASS45MSB7683MTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM1.71476
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM1.71476
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM1.71476
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM1.63762
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM1.63762
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM1.71476
Datasheet
0.068 µF ±20% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASS45MSB7683MTNA01

DigiKey Part Number
587-MMASS45MSB7683MTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASS45MSB7683MTNA01
Description
CAP CER 0.068UF 630V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.068 µF ±20% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMASS45MSB7683MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.71476RM857.38
Manufacturers Standard Package
Unit Price without VAT:RM1.71476
Unit Price with VAT:RM1.88624