MMASU105SCG040CFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.03844
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 10,000
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.03844
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.19696
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 68,633
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 29,990
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.24316
Datasheet

Parametric Equivalent


TDK
In Stock: 33,431
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,480
Unit Price: RM0.55000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 42,976
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


TDK
In Stock: 197
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.02294

Parametric Equivalent


YAGEO
In Stock: 91,229
Unit Price: RM0.43000
Datasheet
4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASU105SCG040CFNA01

DigiKey Part Number
587-MMASU105SCG040CFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASU105SCG040CFNA01
Description
CAP CER 4PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMASU105SCG040CFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.04159RM415.90
Manufacturers Standard Package
Unit Price without VAT:RM0.04159
Unit Price with VAT:RM0.04575