MMJCQ32NSB7224KTPA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.83126
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.85077
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.83126
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM9.97872

Parametric Equivalent


Knowles Syfer
In Stock: 1,950
Unit Price: RM6.93000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM2.18666
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.51068
Datasheet
0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMJCQ32NSB7224KTPA01

DigiKey Part Number
587-MMJCQ32NSB7224KTPA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMJCQ32NSB7224KTPA01
Description
CAP CER 0.22UF 250V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMJCQ32NSB7224KTPA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.83126RM1,662.52
Manufacturers Standard Package
Unit Price without VAT:RM0.83126
Unit Price with VAT:RM0.91439