MMJCU168BB7103KTPA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.16226
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 729
Unit Price: RM0.83000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.16226
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM0.81360

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM0.77347
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 6,273
Unit Price: RM0.51000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,400
Unit Price: RM1.54000
Datasheet

Parametric Equivalent


KEMET
In Stock: 49,612
Unit Price: RM0.91000
Datasheet

Parametric Equivalent


KEMET
In Stock: 15,172
Unit Price: RM0.83000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.01768

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.02094
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.02746
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMJCU168BB7103KTPA01

DigiKey Part Number
587-MMJCU168BB7103KTPA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMJCU168BB7103KTPA01
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMJCU168BB7103KTPA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.16226RM486.78
Manufacturers Standard Package
Unit Price without VAT:RM0.16226
Unit Price with VAT:RM0.17849