
MSASA168BC6476MRCA01 | |
|---|---|
DigiKey Part Number | 587-MSASA168BC6476MRCA01TR-ND - Tape & Reel (TR) 587-MSASA168BC6476MRCA01CT-ND - Cut Tape (CT) 587-MSASA168BC6476MRCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASA168BC6476MRCA01 |
Description | CAP CER 47UF 4V X6S 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASA168BC6476MRCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.89000 | RM4.89 |
| 10 | RM3.16400 | RM31.64 |
| 50 | RM2.48540 | RM124.27 |
| 100 | RM2.27690 | RM227.69 |
| 500 | RM1.92430 | RM962.15 |
| 1,000 | RM1.81524 | RM1,815.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.65157 | RM6,606.28 |
| 8,000 | RM1.59071 | RM12,725.68 |
| 12,000 | RM1.56021 | RM18,722.52 |
| 20,000 | RM1.52641 | RM30,528.20 |
| Unit Price without VAT: | RM4.89000 |
|---|---|
| Unit Price with VAT: | RM5.37900 |

