47 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASA21GBC6476MTNA01

DigiKey Part Number
587-MSASA21GBC6476MTNA01TR-ND - Tape & Reel (TR)
587-MSASA21GBC6476MTNA01CT-ND - Cut Tape (CT)
587-MSASA21GBC6476MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASA21GBC6476MTNA01
Description
CAP CER 47UF 4V X6S 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASA21GBC6476MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,890
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.77000RM1.77
10RM1.07600RM10.76
50RM0.79980RM39.99
100RM0.71510RM71.51
500RM0.57170RM285.85
1,000RM0.52745RM527.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.47285RM1,418.55
6,000RM0.44615RM2,676.90
9,000RM0.43277RM3,894.93
15,000RM0.41795RM6,269.25
21,000RM0.40929RM8,595.09
30,000RM0.40095RM12,028.50
Manufacturers Standard Package
Unit Price without VAT:RM1.77000
Unit Price with VAT:RM1.94700