MSASA32MAC6337MPCDT1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 971
Unit Price: RM373.68000

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM733.37000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 0
Unit Price: RM752.01000
Datasheet
330 µF ±20% 4V Ceramic Capacitor X6S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASA32MAC6337MPCDT1

DigiKey Part Number
587-MSASA32MAC6337MPCDT1TR-ND - Tape & Reel (TR)
587-MSASA32MAC6337MPCDT1CT-ND - Cut Tape (CT)
587-MSASA32MAC6337MPCDT1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASA32MAC6337MPCDT1
Description
CAP CER 330UF 4V X6S 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 µF ±20% 4V Ceramic Capacitor X6S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASA32MAC6337MPCDT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM31.01000RM31.01
10RM23.08400RM230.84
50RM19.92700RM996.35
100RM18.94900RM1,894.90
500RM17.29360RM8,646.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM16.78066RM16,780.66
2,000RM16.35817RM32,716.34
Manufacturers Standard Package
Unit Price without VAT:RM31.01000
Unit Price with VAT:RM34.11100