
MSASE063SB7223KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE063SB7223KFNA01TR-ND - Tape & Reel (TR) 587-MSASE063SB7223KFNA01CT-ND - Cut Tape (CT) 587-MSASE063SB7223KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE063SB7223KFNA01 |
Description | CAP CER 0.022UF 16V X7R 0201 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE063SB7223KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.11800 | RM1.18 |
| 50 | RM0.07800 | RM3.90 |
| 100 | RM0.06620 | RM6.62 |
| 500 | RM0.04680 | RM23.40 |
| 1,000 | RM0.04090 | RM40.90 |
| 2,500 | RM0.03472 | RM86.80 |
| 5,000 | RM0.03100 | RM155.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.02642 | RM396.30 |
| 30,000 | RM0.02418 | RM725.40 |
| 45,000 | RM0.02306 | RM1,037.70 |
| 75,000 | RM0.02183 | RM1,637.25 |
| 105,000 | RM0.02110 | RM2,215.50 |
| 150,000 | RM0.02041 | RM3,061.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

