0.47 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE105AB5474KFNA01

DigiKey Part Number
587-MSASE105AB5474KFNA01TR-ND - Tape & Reel (TR)
587-MSASE105AB5474KFNA01CT-ND - Cut Tape (CT)
587-MSASE105AB5474KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASE105AB5474KFNA01
Description
CAP CER 0.47UF 16V X5R 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASE105AB5474KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,094
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.25200RM2.52
50RM0.17420RM8.71
100RM0.15090RM15.09
500RM0.11118RM55.59
1,000RM0.09901RM99.01
2,500RM0.08624RM215.60
5,000RM0.07856RM392.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.07224RM722.40
20,000RM0.06704RM1,340.80
30,000RM0.06444RM1,933.20
50,000RM0.06156RM3,078.00
70,000RM0.05988RM4,191.60
100,000RM0.05826RM5,826.00
Manufacturers Standard Package
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700