
MSASE105AB5474KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE105AB5474KFNA01TR-ND - Tape & Reel (TR) 587-MSASE105AB5474KFNA01CT-ND - Cut Tape (CT) 587-MSASE105AB5474KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE105AB5474KFNA01 |
Description | CAP CER 0.47UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE105AB5474KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.25200 | RM2.52 |
| 50 | RM0.17420 | RM8.71 |
| 100 | RM0.15090 | RM15.09 |
| 500 | RM0.11118 | RM55.59 |
| 1,000 | RM0.09901 | RM99.01 |
| 2,500 | RM0.08624 | RM215.60 |
| 5,000 | RM0.07856 | RM392.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.07224 | RM722.40 |
| 20,000 | RM0.06704 | RM1,340.80 |
| 30,000 | RM0.06444 | RM1,933.20 |
| 50,000 | RM0.06156 | RM3,078.00 |
| 70,000 | RM0.05988 | RM4,191.60 |
| 100,000 | RM0.05826 | RM5,826.00 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

