
MSASE168SB7105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE168SB7105KTNA01TR-ND - Tape & Reel (TR) 587-MSASE168SB7105KTNA01CT-ND - Cut Tape (CT) 587-MSASE168SB7105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE168SB7105KTNA01 |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE168SB7105KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.20100 | RM2.01 |
| 50 | RM0.13800 | RM6.90 |
| 100 | RM0.11900 | RM11.90 |
| 500 | RM0.08660 | RM43.30 |
| 1,000 | RM0.07667 | RM76.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.06191 | RM247.64 |
| 8,000 | RM0.05644 | RM451.52 |
| 12,000 | RM0.05371 | RM644.52 |
| 20,000 | RM0.05068 | RM1,013.60 |
| 28,000 | RM0.04891 | RM1,369.48 |
| 40,000 | RM0.04720 | RM1,888.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

