
MSASE32NSB5475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE32NSB5475KTNA01TR-ND - Tape & Reel (TR) 587-MSASE32NSB5475KTNA01CT-ND - Cut Tape (CT) 587-MSASE32NSB5475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE32NSB5475KTNA01 |
Description | CAP CER 4.7UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE32NSB5475KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.04800 | RM10.48 |
| 50 | RM0.77860 | RM38.93 |
| 100 | RM0.69540 | RM69.54 |
| 500 | RM0.55538 | RM277.69 |
| 1,000 | RM0.51212 | RM512.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.47653 | RM953.06 |
| 4,000 | RM0.44725 | RM1,789.00 |
| 6,000 | RM0.43259 | RM2,595.54 |
| 10,000 | RM0.41634 | RM4,163.40 |
| 14,000 | RM0.40685 | RM5,695.90 |
| 20,000 | RM0.39771 | RM7,954.20 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

