
MSASG21GSB7105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASG21GSB7105KTNA01TR-ND - Tape & Reel (TR) 587-MSASG21GSB7105KTNA01CT-ND - Cut Tape (CT) 587-MSASG21GSB7105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASG21GSB7105KTNA01 |
Description | CAP CER 1UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASG21GSB7105KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.39400 | RM3.94 |
| 50 | RM0.27820 | RM13.91 |
| 100 | RM0.24270 | RM24.27 |
| 500 | RM0.18408 | RM92.04 |
| 1,000 | RM0.16599 | RM165.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.15086 | RM452.58 |
| 6,000 | RM0.13881 | RM832.86 |
| 9,000 | RM0.12153 | RM1,093.77 |
| 15,000 | RM0.12076 | RM1,811.40 |
| 30,000 | RM0.12009 | RM3,602.70 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

