
MSASH168SB5103MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH168SB5103MTNA01TR-ND - Tape & Reel (TR) 587-MSASH168SB5103MTNA01CT-ND - Cut Tape (CT) 587-MSASH168SB5103MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH168SB5103MTNA01 |
Description | CAP CER 10000PF 100V X5R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH168SB5103MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.26400 | RM2.64 |
| 50 | RM0.18440 | RM9.22 |
| 100 | RM0.15960 | RM15.96 |
| 500 | RM0.11812 | RM59.06 |
| 1,000 | RM0.10536 | RM105.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.08627 | RM345.08 |
| 8,000 | RM0.07919 | RM633.52 |
| 12,000 | RM0.07565 | RM907.80 |
| 20,000 | RM0.07173 | RM1,434.60 |
| 28,000 | RM0.06944 | RM1,944.32 |
| 40,000 | RM0.06724 | RM2,689.60 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

