
MSASH168SB7223KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH168SB7223KTNA01TR-ND - Tape & Reel (TR) 587-MSASH168SB7223KTNA01CT-ND - Cut Tape (CT) 587-MSASH168SB7223KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH168SB7223KTNA01 |
Description | CAP CER 0.022UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH168SB7223KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.28000 | RM2.80 |
| 50 | RM0.19540 | RM9.77 |
| 100 | RM0.16980 | RM16.98 |
| 500 | RM0.12592 | RM62.96 |
| 1,000 | RM0.11249 | RM112.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.09236 | RM369.44 |
| 8,000 | RM0.08491 | RM679.28 |
| 12,000 | RM0.08118 | RM974.16 |
| 20,000 | RM0.07705 | RM1,541.00 |
| 28,000 | RM0.07463 | RM2,089.64 |
| 40,000 | RM0.07231 | RM2,892.40 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

