
MSASH31LAC7225MTCA01 | |
|---|---|
DigiKey Part Number | 587-MSASH31LAC7225MTCA01TR-ND - Tape & Reel (TR) 587-MSASH31LAC7225MTCA01CT-ND - Cut Tape (CT) 587-MSASH31LAC7225MTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH31LAC7225MTCA01 |
Description | CAP CER 2.2UF 100V X7S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH31LAC7225MTCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.22500 | RM12.25 |
| 50 | RM0.91800 | RM45.90 |
| 100 | RM0.82390 | RM82.39 |
| 500 | RM0.66522 | RM332.61 |
| 1,000 | RM0.61622 | RM616.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.57587 | RM1,151.74 |
| 4,000 | RM0.54268 | RM2,170.72 |
| 6,000 | RM0.52606 | RM3,156.36 |
| 10,000 | RM0.50764 | RM5,076.40 |
| 14,000 | RM0.49687 | RM6,956.18 |
| 20,000 | RM0.48651 | RM9,730.20 |
| 24,000 | RM0.48160 | RM11,558.40 |
| 48,000 | RM0.46508 | RM22,323.84 |
| 50,000 | RM0.46420 | RM23,210.00 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |

