
MSASH32MSB7225MPNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH32MSB7225MPNA01TR-ND - Tape & Reel (TR) 587-MSASH32MSB7225MPNA01CT-ND - Cut Tape (CT) 587-MSASH32MSB7225MPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH32MSB7225MPNA01 |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH32MSB7225MPNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.19400 | RM11.94 |
| 50 | RM0.89440 | RM44.72 |
| 100 | RM0.80220 | RM80.22 |
| 500 | RM0.64672 | RM323.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.59872 | RM598.72 |
| 2,000 | RM0.55923 | RM1,118.46 |
| 3,000 | RM0.53945 | RM1,618.35 |
| 5,000 | RM0.51755 | RM2,587.75 |
| 7,000 | RM0.50475 | RM3,533.25 |
| 10,000 | RM0.49244 | RM4,924.40 |
| 12,000 | RM0.48660 | RM5,839.20 |
| 24,000 | RM0.46695 | RM11,206.80 |
| 25,000 | RM0.46591 | RM11,647.75 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |

