
LCRNJ12555GL152MN | |
|---|---|
DigiKey Part Number | 587-LCRNJ12555GL152MNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCRNJ12555GL152MN |
Description | FIXED IND 1.5MH 440MA 1.73 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH Shielded Wirewound Inductor 440 mA 1.73Ohm Nonstandard |
EDA/CAD Models | LCRNJ12555GL152MN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 400mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.73Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.230" (5.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.95575 | RM5,911.50 |
| Unit Price without VAT: | RM2.95575 |
|---|---|
| Unit Price with VAT: | RM3.25133 |

