0.1 µF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASJ042SB5104KWNA01

DigiKey Part Number
587-MSASJ042SB5104KWNA01TR-ND - Tape & Reel (TR)
587-MSASJ042SB5104KWNA01CT-ND - Cut Tape (CT)
587-MSASJ042SB5104KWNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASJ042SB5104KWNA01
Description
CAP CER 0.1UF 6.3V X5R 01005
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,180
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.28800RM2.88
50RM0.20020RM10.01
100RM0.17340RM17.34
500RM0.12884RM64.42
1,000RM0.11513RM115.13
2,500RM0.10069RM251.72
5,000RM0.09202RM460.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000RM0.07421RM2,968.40
80,000RM0.07023RM5,618.40
120,000RM0.06825RM8,190.00
200,000RM0.06604RM13,208.00
280,000RM0.06475RM18,130.00
400,000RM0.06351RM25,404.00
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100