
MSASJ063AB5105KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ063AB5105KFNA01TR-ND - Tape & Reel (TR) 587-MSASJ063AB5105KFNA01CT-ND - Cut Tape (CT) 587-MSASJ063AB5105KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ063AB5105KFNA01 |
Description | CAP CER 1UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ063AB5105KFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.014" (0.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 02016D105KAT2A | KYOCERA AVX | 75,000 | 478-KGM03BR50J105KHCT-ND | RM0.51000 | Parametric Equivalent |
| CC0201KPX5R5BB105 | YAGEO | 16,478 | 13-CC0201KPX5R5BB105CT-ND | RM0.39000 | Parametric Equivalent |
| CC0201KRX5R5BB105 | YAGEO | 386,173 | 311-3471-1-ND | RM0.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.38600 | RM3.86 |
| 50 | RM0.27260 | RM13.63 |
| 100 | RM0.23840 | RM23.84 |
| 500 | RM0.17990 | RM89.95 |
| 1,000 | RM0.16193 | RM161.93 |
| 2,500 | RM0.14305 | RM357.62 |
| 5,000 | RM0.13169 | RM658.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.11766 | RM1,764.90 |
| 30,000 | RM0.11080 | RM3,324.00 |
| 45,000 | RM0.10736 | RM4,831.20 |
| 75,000 | RM0.10356 | RM7,767.00 |
| 105,000 | RM0.10133 | RM10,639.65 |
| 150,000 | RM0.09919 | RM14,878.50 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

