
MSASJ063SB5474KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ063SB5474KFNA01TR-ND - Tape & Reel (TR) 587-MSASJ063SB5474KFNA01CT-ND - Cut Tape (CT) 587-MSASJ063SB5474KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ063SB5474KFNA01 |
Description | CAP CER 0.47UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ063SB5474KFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK063BJ474KP-F | Taiyo Yuden | 29,894 | 587-5441-1-ND | RM0.91000 | Parametric Equivalent |
| 0201X474K6R3CT | Walsin Technology Corporation | 11,559 | 1292-0201X474K6R3CT-ND | RM0.40000 | Parametric Equivalent |
| CC0201KRX5R5BB474 | YAGEO | 191,426 | 311-1591-1-ND | RM0.75000 | Parametric Equivalent |
| CL03A474KQ3NNNC | Samsung Electro-Mechanics | 2,200,045 | 1276-1337-1-ND | RM0.47000 | Parametric Equivalent |
| CL03A474KQ3NNNH | Samsung Electro-Mechanics | 63,190 | 1276-6445-1-ND | RM0.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.52000 | RM5.20 |
| 50 | RM0.37360 | RM18.68 |
| 100 | RM0.32820 | RM32.82 |
| 500 | RM0.25192 | RM125.96 |
| 1,000 | RM0.22852 | RM228.52 |
| 2,500 | RM0.20381 | RM509.52 |
| 5,000 | RM0.18893 | RM944.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.17057 | RM2,558.55 |
| 30,000 | RM0.16159 | RM4,847.70 |
| 45,000 | RM0.15709 | RM7,069.05 |
| 75,000 | RM0.15210 | RM11,407.50 |
| 105,000 | RM0.14919 | RM15,664.95 |
| 150,000 | RM0.14638 | RM21,957.00 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

