0.22 µF ±20% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASJ105SB7224MFNA01

DigiKey Part Number
587-MSASJ105SB7224MFNA01TR-ND - Tape & Reel (TR)
587-MSASJ105SB7224MFNA01CT-ND - Cut Tape (CT)
587-MSASJ105SB7224MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASJ105SB7224MFNA01
Description
CAP CER 0.22UF 6.3V X7R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASJ105SB7224MFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,828
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.15000RM1.50
50RM0.10000RM5.00
100RM0.08550RM8.55
500RM0.06122RM30.61
1,000RM0.05382RM53.82
2,500RM0.04602RM115.05
5,000RM0.04135RM206.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.03751RM375.10
20,000RM0.03436RM687.20
30,000RM0.03278RM983.40
50,000RM0.03103RM1,551.50
70,000RM0.03001RM2,100.70
100,000RM0.02903RM2,903.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900