1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASJ1L3YB5105KFNA01

DigiKey Part Number
587-MSASJ1L3YB5105KFNA01TR-ND - Tape & Reel (TR)
587-MSASJ1L3YB5105KFNA01CT-ND - Cut Tape (CT)
587-MSASJ1L3YB5105KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASJ1L3YB5105KFNA01
Description
CAP CER 1UF 6.3V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASJ1L3YB5105KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,973
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.29600RM2.96
50RM0.20720RM10.36
100RM0.17970RM17.97
500RM0.13364RM66.82
1,000RM0.11950RM119.50
2,500RM0.10465RM261.62
5,000RM0.09571RM478.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.08469RM1,270.35
30,000RM0.07930RM2,379.00
45,000RM0.07660RM3,447.00
75,000RM0.07361RM5,520.75
105,000RM0.07186RM7,545.30
150,000RM0.07018RM10,527.00
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100