
MSASJ21GBB5476MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ21GBB5476MTNA01TR-ND - Tape & Reel (TR) 587-MSASJ21GBB5476MTNA01CT-ND - Cut Tape (CT) 587-MSASJ21GBB5476MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ21GBB5476MTNA01 |
Description | CAP CER 47UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ21GBB5476MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.73300 | RM7.33 |
| 50 | RM0.53260 | RM26.63 |
| 100 | RM0.47200 | RM47.20 |
| 500 | RM0.36942 | RM184.71 |
| 1,000 | RM0.33778 | RM337.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.29878 | RM896.34 |
| 6,000 | RM0.27971 | RM1,678.26 |
| 9,000 | RM0.27015 | RM2,431.35 |
| 15,000 | RM0.25957 | RM3,893.55 |
| 21,000 | RM0.25339 | RM5,321.19 |
| 30,000 | RM0.24743 | RM7,422.90 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

