47 µF ±20% 6.3V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASJ31LAC6476MTNA01

DigiKey Part Number
587-MSASJ31LAC6476MTNA01TR-ND - Tape & Reel (TR)
587-MSASJ31LAC6476MTNA01CT-ND - Cut Tape (CT)
587-MSASJ31LAC6476MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASJ31LAC6476MTNA01
Description
CAP CER 47UF 6.3V X6S 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASJ31LAC6476MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 897
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.62000RM1.62
10RM0.97700RM9.77
50RM0.72100RM36.05
100RM0.64300RM64.30
500RM0.51134RM255.67
1,000RM0.47071RM470.71
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.43728RM874.56
4,000RM0.40981RM1,639.24
6,000RM0.39605RM2,376.30
10,000RM0.38080RM3,808.00
14,000RM0.37189RM5,206.46
20,000RM0.36332RM7,266.40
Manufacturers Standard Package
Unit Price without VAT:RM1.62000
Unit Price with VAT:RM1.78200