
MSASL042SB5104MWNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL042SB5104MWNA01TR-ND - Tape & Reel (TR) 587-MSASL042SB5104MWNA01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MSASL042SB5104MWNA01 |
Description | CAP CER 0.1UF 20% 10V X5R 01005 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09500 | RM0.95 |
| 50 | RM0.06140 | RM3.07 |
| 100 | RM0.05200 | RM5.20 |
| 500 | RM0.03648 | RM18.24 |
| 1,000 | RM0.03172 | RM31.72 |
| 2,500 | RM0.02671 | RM66.78 |
| 5,000 | RM0.02371 | RM118.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | RM0.01757 | RM702.80 |
| 80,000 | RM0.01620 | RM1,296.00 |
| 120,000 | RM0.01552 | RM1,862.40 |
| 200,000 | RM0.01476 | RM2,952.00 |
| 280,000 | RM0.01432 | RM4,009.60 |
| 400,000 | RM0.01390 | RM5,560.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

