
MSASL063SB5224MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL063SB5224MFNA01TR-ND - Tape & Reel (TR) 587-MSASL063SB5224MFNA01CT-ND - Cut Tape (CT) 587-MSASL063SB5224MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL063SB5224MFNA01 |
Description | CAP CER 0.22UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.25600 | RM2.56 |
| 50 | RM0.17880 | RM8.94 |
| 100 | RM0.15440 | RM15.44 |
| 500 | RM0.11418 | RM57.09 |
| 1,000 | RM0.10173 | RM101.73 |
| 2,500 | RM0.08868 | RM221.70 |
| 5,000 | RM0.08083 | RM404.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.07114 | RM1,067.10 |
| 30,000 | RM0.06640 | RM1,992.00 |
| 45,000 | RM0.06403 | RM2,881.35 |
| 75,000 | RM0.06140 | RM4,605.00 |
| 105,000 | RM0.05986 | RM6,285.30 |
| 150,000 | RM0.05839 | RM8,758.50 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

