
MSASL16KTB5105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL16KTB5105KTNA01TR-ND - Tape & Reel (TR) 587-MSASL16KTB5105KTNA01CT-ND - Cut Tape (CT) 587-MSASL16KTB5105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL16KTB5105KTNA01 |
Description | CAP CER 1UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL16KTB5105KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.020" (0.50mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.38200 | RM3.82 |
| 50 | RM0.27020 | RM13.51 |
| 100 | RM0.23600 | RM23.60 |
| 500 | RM0.17808 | RM89.04 |
| 1,000 | RM0.16028 | RM160.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.13368 | RM534.72 |
| 8,000 | RM0.12380 | RM990.40 |
| 12,000 | RM0.11885 | RM1,426.20 |
| 20,000 | RM0.11338 | RM2,267.60 |
| 28,000 | RM0.11018 | RM3,085.04 |
| 40,000 | RM0.10710 | RM4,284.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

