1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASL1L3YB5105KFNB33

DigiKey Part Number
587-MSASL1L3YB5105KFNB33TR-ND - Tape & Reel (TR)
587-MSASL1L3YB5105KFNB33CT-ND - Cut Tape (CT)
587-MSASL1L3YB5105KFNB33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASL1L3YB5105KFNB33
Description
CAP CER 1UF 10V X5R 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASL1L3YB5105KFNB33 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,181
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.31900RM3.19
50RM0.22380RM11.19
100RM0.19500RM19.50
500RM0.14610RM73.05
1,000RM0.13108RM131.08
2,500RM0.11525RM288.12
5,000RM0.10573RM528.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.09398RM1,409.70
30,000RM0.08823RM2,646.90
45,000RM0.08535RM3,840.75
75,000RM0.08217RM6,162.75
105,000RM0.08030RM8,431.50
150,000RM0.07851RM11,776.50
180,000RM0.07766RM13,978.80
360,000RM0.07480RM26,928.00
375,000RM0.07465RM27,993.75
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500