100 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASL32MAB5107MPNA01

DigiKey Part Number
587-MSASL32MAB5107MPNA01TR-ND - Tape & Reel (TR)
587-MSASL32MAB5107MPNA01CT-ND - Cut Tape (CT)
587-MSASL32MAB5107MPNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASL32MAB5107MPNA01
Description
CAP CER 100UF 10V X5R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASL32MAB5107MPNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 241
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.35000RM3.35
10RM2.10800RM21.08
50RM1.62100RM81.05
100RM1.47120RM147.12
500RM1.21896RM609.48
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.14087RM1,140.87
2,000RM1.07667RM2,153.34
3,000RM1.04451RM3,133.53
5,000RM1.00887RM5,044.35
7,000RM0.98803RM6,916.21
10,000RM0.96799RM9,679.90
Manufacturers Standard Package
Unit Price without VAT:RM3.35000
Unit Price with VAT:RM3.68500