
MSASL32MAC6107MPNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL32MAC6107MPNA01TR-ND - Tape & Reel (TR) 587-MSASL32MAC6107MPNA01CT-ND - Cut Tape (CT) 587-MSASL32MAC6107MPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL32MAC6107MPNA01 |
Description | CAP CER 100UF 10V X6S 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 10V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL32MAC6107MPNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.92000 | RM7.92 |
| 10 | RM5.33500 | RM53.35 |
| 50 | RM4.30560 | RM215.28 |
| 100 | RM3.98810 | RM398.81 |
| 500 | RM3.45120 | RM1,725.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.28505 | RM3,285.05 |
| 2,000 | RM3.14828 | RM6,296.56 |
| 3,000 | RM3.07974 | RM9,239.22 |
| 5,000 | RM3.00376 | RM15,018.80 |
| 7,000 | RM2.95935 | RM20,715.45 |
| 10,000 | RM2.91661 | RM29,166.10 |
| Unit Price without VAT: | RM7.92000 |
|---|---|
| Unit Price with VAT: | RM8.71200 |

