47 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASL32MSB7476MPNB25

DigiKey Part Number
587-MSASL32MSB7476MPNB25TR-ND - Tape & Reel (TR)
587-MSASL32MSB7476MPNB25CT-ND - Cut Tape (CT)
587-MSASL32MSB7476MPNB25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASL32MSB7476MPNB25
Description
CAP CER 47UF 10V X7R 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASL32MSB7476MPNB25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,690
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.99000RM2.99
10RM1.86400RM18.64
50RM1.42480RM71.24
100RM1.28960RM128.96
500RM1.06160RM530.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.99115RM991.15
2,000RM0.93319RM1,866.38
3,000RM0.90416RM2,712.48
5,000RM0.87199RM4,359.95
7,000RM0.85319RM5,972.33
10,000RM0.83510RM8,351.00
Manufacturers Standard Package
Unit Price without VAT:RM2.99000
Unit Price with VAT:RM3.28900