
MSASP105EC6226MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASP105EC6226MFNA01TR-ND - Tape & Reel (TR) 587-MSASP105EC6226MFNA01CT-ND - Cut Tape (CT) 587-MSASP105EC6226MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASP105EC6226MFNA01 |
Description | CAP CER 22UF 2.5V X6S 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 2.5V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASP105EC6226MFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.64000 | RM2.64 |
| 10 | RM1.64700 | RM16.47 |
| 50 | RM1.25220 | RM62.61 |
| 100 | RM1.13000 | RM113.00 |
| 500 | RM0.92448 | RM462.24 |
| 1,000 | RM0.86093 | RM860.93 |
| 2,500 | RM0.79388 | RM1,984.70 |
| 5,000 | RM0.75346 | RM3,767.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.72019 | RM7,201.90 |
| 20,000 | RM0.69279 | RM13,855.80 |
| 30,000 | RM0.67907 | RM20,372.10 |
| 50,000 | RM0.66385 | RM33,192.50 |
| Unit Price without VAT: | RM2.64000 |
|---|---|
| Unit Price with VAT: | RM2.90400 |

