0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASQ32NSB7104KTNA01

DigiKey Part Number
587-MSASQ32NSB7104KTNA01TR-ND - Tape & Reel (TR)
587-MSASQ32NSB7104KTNA01CT-ND - Cut Tape (CT)
587-MSASQ32NSB7104KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASQ32NSB7104KTNA01
Description
CAP CER 0.1UF 250V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASQ32NSB7104KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,706
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.69000RM1.69
10RM1.01700RM10.17
50RM0.75340RM37.67
100RM0.67260RM67.26
500RM0.53600RM268.00
1,000RM0.49392RM493.92
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.45929RM918.58
4,000RM0.43078RM1,723.12
6,000RM0.41652RM2,499.12
10,000RM0.40071RM4,007.10
14,000RM0.39147RM5,480.58
20,000RM0.38258RM7,651.60
Manufacturers Standard Package
Unit Price without VAT:RM1.69000
Unit Price with VAT:RM1.85900