
MSASQ45MSB7474MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASQ45MSB7474MTNA01TR-ND - Tape & Reel (TR) 587-MSASQ45MSB7474MTNA01CT-ND - Cut Tape (CT) 587-MSASQ45MSB7474MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASQ45MSB7474MTNA01 |
Description | CAP CER 0.47UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASQ45MSB7474MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.45000 | RM4.45 |
| 10 | RM2.86000 | RM28.60 |
| 50 | RM2.23640 | RM111.82 |
| 100 | RM2.04450 | RM204.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.71950 | RM859.75 |
| 1,000 | RM1.61902 | RM1,619.02 |
| 1,500 | RM1.56870 | RM2,353.05 |
| 2,500 | RM1.51294 | RM3,782.35 |
| 3,500 | RM1.48034 | RM5,181.19 |
| 5,000 | RM1.44898 | RM7,244.90 |
| Unit Price without VAT: | RM4.45000 |
|---|---|
| Unit Price with VAT: | RM4.89500 |

