
MSASS32NSB7473KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASS32NSB7473KTNA01TR-ND - Tape & Reel (TR) 587-MSASS32NSB7473KTNA01CT-ND - Cut Tape (CT) 587-MSASS32NSB7473KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASS32NSB7473KTNA01 |
Description | CAP CER 0.047UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASS32NSB7473KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM1.39500 | RM13.95 |
| 50 | RM1.04960 | RM52.48 |
| 100 | RM0.94360 | RM94.36 |
| 500 | RM0.76500 | RM382.50 |
| 1,000 | RM0.70987 | RM709.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.66452 | RM1,329.04 |
| 4,000 | RM0.62719 | RM2,508.76 |
| 6,000 | RM0.60850 | RM3,651.00 |
| 10,000 | RM0.58778 | RM5,877.80 |
| 14,000 | RM0.57567 | RM8,059.38 |
| 20,000 | RM0.56402 | RM11,280.40 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |

