100 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST042SCG101JWNA01

DigiKey Part Number
587-MSAST042SCG101JWNA01TR-ND - Tape & Reel (TR)
587-MSAST042SCG101JWNA01CT-ND - Cut Tape (CT)
587-MSAST042SCG101JWNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST042SCG101JWNA01
Description
CAP CER 100PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST042SCG101JWNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,970
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.11000RM1.10
50RM0.07400RM3.70
100RM0.06260RM6.26
500RM0.04428RM22.14
1,000RM0.03869RM38.69
2,500RM0.03276RM81.90
5,000RM0.02921RM146.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000RM0.02194RM877.60
80,000RM0.02033RM1,626.40
120,000RM0.01952RM2,342.40
200,000RM0.01862RM3,724.00
280,000RM0.01810RM5,068.00
400,000RM0.01760RM7,040.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900