New at DigiKey
130 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST063SCG131JFNA01

DigiKey Part Number
587-MSAST063SCG131JFNA01TR-ND - Tape & Reel (TR)
587-MSAST063SCG131JFNA01CT-ND - Cut Tape (CT)
587-MSAST063SCG131JFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST063SCG131JFNA01
Description
CAP CER 130PF 25V C0G 0201
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
130 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.11400RM1.14
50RM0.07560RM3.78
100RM0.06460RM6.46
500RM0.04554RM22.77
1,000RM0.03979RM39.79
2,500RM0.03374RM84.35
5,000RM0.03011RM150.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.02563RM384.45
30,000RM0.02345RM703.50
45,000RM0.02236RM1,006.20
75,000RM0.02115RM1,586.25
105,000RM0.02044RM2,146.20
150,000RM0.01976RM2,964.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900