
MSAST063SCG151JFNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST063SCG151JFNA01TR-ND - Tape & Reel (TR) 587-MSAST063SCG151JFNA01CT-ND - Cut Tape (CT) 587-MSAST063SCG151JFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST063SCG151JFNA01 |
Description | CAP CER 150PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.10600 | RM1.06 |
| 50 | RM0.07240 | RM3.62 |
| 100 | RM0.06150 | RM6.15 |
| 500 | RM0.04342 | RM21.71 |
| 1,000 | RM0.03790 | RM37.90 |
| 2,500 | RM0.03214 | RM80.35 |
| 5,000 | RM0.02868 | RM143.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.02441 | RM366.15 |
| 30,000 | RM0.02233 | RM669.90 |
| 45,000 | RM0.02129 | RM958.05 |
| 75,000 | RM0.02014 | RM1,510.50 |
| 105,000 | RM0.01947 | RM2,044.35 |
| 150,000 | RM0.01882 | RM2,823.00 |
| 180,000 | RM0.01851 | RM3,331.80 |
| 360,000 | RM0.01748 | RM6,292.80 |
| 375,000 | RM0.01743 | RM6,536.25 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

