New at DigiKey
150 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST063SCG151JFNA01

DigiKey Part Number
587-MSAST063SCG151JFNA01TR-ND - Tape & Reel (TR)
587-MSAST063SCG151JFNA01CT-ND - Cut Tape (CT)
587-MSAST063SCG151JFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST063SCG151JFNA01
Description
CAP CER 150PF 25V C0G 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
150 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.10600RM1.06
50RM0.07240RM3.62
100RM0.06150RM6.15
500RM0.04342RM21.71
1,000RM0.03790RM37.90
2,500RM0.03214RM80.35
5,000RM0.02868RM143.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.02441RM366.15
30,000RM0.02233RM669.90
45,000RM0.02129RM958.05
75,000RM0.02014RM1,510.50
105,000RM0.01947RM2,044.35
150,000RM0.01882RM2,823.00
180,000RM0.01851RM3,331.80
360,000RM0.01748RM6,292.80
375,000RM0.01743RM6,536.25
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900